Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT32UC3A1512-AUT

Microchip Atmel AVRSeries microcontroller, AVR32kernel, 100needle, TQFPencapsulation
$ 12.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3A1512-AUT.

SHENGYU ELECTRONICS

Datasheet98 pages17 years ago

_legacy Avnet

Microchip

Master Electronics

Inventory History

3 month trend:
+65.00%

CAD Models

Download Microchip AT32UC3A1512-AUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-03
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP100
AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 512KB FLASH 100-TQFP
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP100

Descriptions

Descriptions of Microchip AT32UC3A1512-AUT provided by its distributors.

Microchip Atmel AVRSeries microcontroller, AVR32kernel, 100needle, TQFPencapsulation
MCU 32-Bit AT32 AVR32 RISC 512KB Flash 1.8V/3.3V 100-Pin TQFP Tray
32-BIT AVR MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP100
AT32 Series 512 kB Flash 64 kB SRAM 66 MHz 32-Bit Microcontroller - TQFP-100
MICROCHIP - AT32UC3A1512-AUT - MCU, 32BIT, AVR32, 66MHZ, TQFP-100
MCU, 32BIT, AVR32, 66MHZ, TQFP-100; Product Range: AT32 Family AT32UC3A Series Microcontrollers; Architecture: AVR32; No. of Bits: 32bit; CPU Speed: 66MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of Pins: 100Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3A1512-AUT.
  • AT32UC3A1512AUT