
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | AT32UC3C1512C-AUR | 5 | 3h | |||||||||
| TME | AT32UC3C1512C-AUR | 0 | 1K | 2h | ||||||||
| Newark | AT32UC3C1512C-AUR | 0 | 1K | Tape & Reel | ||||||||
| Microchip | AT32UC3C1512C-AUR | 0 | 1K | Tape & Reel | 10h | |||||||
| Onlinecomponents.com | AT32UC3C1512C-AUR | 0 | 250 | Bulk |
Download Microchip AT32UC3C1512C-AUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip AT32UC3C1512C-AUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: