Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT32UC3A1512-AUR

Risc Microcontroller, 32-BIT, Flash, AVR Risc Cpu, 66MHZ, Cmos, PQFP100
$ 11.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3A1512-AUR.

Factory Futures

Datasheet98 pages17 years ago

Newark

Microchip

Electro Sonic

Inventory History

3 month trend:
+13.80%

CAD Models

Download Microchip AT32UC3A1512-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-23
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP100
AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 512KB FLASH 100-TQFP
AT32 Series 128 KB Flash 32 KB SRAM 66 MHz 32-Bit Microcontroller - TQFP-100

Descriptions

Descriptions of Microchip AT32UC3A1512-AUR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP100
MCU 32-bit AT32 AVR RISC 512KB Flash 1.8V/3.3V 100-Pin TQFP T/R
IC MCU 32BIT 512KB FLASH 100TQFP AVR AVR®32 UC3 A1 Microcontroller IC 32-Bit Single-Core 66MHz 512KB (512K x 8) FLASH 100-TQFP (14x14)
AT32UC3A1512-AUR - IC, 32-BIT MCU, AVR32, 66MHZ, 100-TQFP
1.65V~3.6V 66MHz 64KB Flash 512KB MCU, AVR 32bit, 69-Pin, Ethernet, I2C, SPI, SSC, UART, USART, USB OTG, A/D 8x10b, Brown-out Detect/Reset, POR, PWM, WDT, QFP, SMD, 14mm × 14mm × 1.05mm
Product Range:32-Bit Avr Microcontrollers; Architecture:avr32; No. Of Bits:32Bit; Cpu Speed:66Mhz; Program Memory Size:512Kb; Ram Memory Size:64Kb; No. Of Pins:100Pins; Mcu Case Style:tqfp; No. Of I/o S:69I/o S; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3A1512-AUR.
  • AT32UC3A1512AUR