Microchip AT28LV010-20TU-630

1Mbit Low Voltage Paged Parallel EEPROM 200ns 15mA 32-Pin TSOP Tray
$ 70.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28LV010-20TU-630.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT28LV010-20TU-630 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 70.16
$ 66.065
$ 66.065
Stock
77,529
72,255
72,255
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
32
32
32
Density
-
1 Mb
1 Mb
Access Time
200 ns
200 ns
200 ns
Frequency
-
-
-
Interface
-
Parallel
Parallel
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip AT28LV010-20TU-630 provided by its distributors.

1Mbit Low Voltage Paged Parallel EEPROM 200ns 15mA 32-Pin TSOP Tray
Parallel EEPROMS, 1Mb, 128K x 8, 3 - 3.6 V, 32-TSOP, RoHS
Microchip SCT
EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32
IC EEPROM 1MBIT PARALLEL 32TSOP
200Ns, Tsop, Ind Temp, Green 32 Tsop 8X18.4X1Mm T/R Rohs Compliant: Yes |Microchip Technology AT28LV010-20TU-630
EEPROM, 1MBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.