
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | AT25010B-MAHL-T | 4,000 | 4h | |||||||||
| DigiKey | AT25010B-MAHL-TCT-ND | 9,430 | 1 | Cut Tape | ||||||||
| TME | AT25010B-MAHL-T | 0 | 5K | 2h | ||||||||
| Microchip | AT25010B-MAHL-T | 465 | 200 | Tape & Reel | 6m | |||||||
| Newark | AT25010B-MAHL-T | 0 | 5K | Tape & Reel |
Download Microchip AT25010B-MAHL-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip AT25010B-MAHL-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: