onsemi CAT25010YI-GT3

CAT25010 Series 1-Kbit (128 x 8) 5.5 V SPI Serial CMOS EEPROM - TSOP-8
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25010YI-GT3.

IHS

Datasheet14 pages3 years ago
Datasheet17 pages19 years ago

Electro Sonic

element14

HQonline

Newark

Inventory History

3 month trend:
+26.14%

CAD Models

Download onsemi CAT25010YI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2001-12-10
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
STMicroelectronicsM24C01-RDW6TP
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
MicrochipAT93C46D-TH-B
EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
Microchip93AA46A-I/ST
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of onsemi CAT25010YI-GT3 provided by its distributors.

CAT25010 Series 1-Kbit (128 x 8) 5.5 V SPI Serial CMOS EEPROM - TSOP-8
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM 1Kb (128x8) 1.8V~5.5V 20MHz 40ns SPI TSSOP-8 SMD Adhesive Mount 3mm × 4.4mm × 900μm
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:SPI; Memory Size:1Kbit; Memory Organization:128 x 8; Frequency:10MHz; Memory Voltage, Vcc:1.8 to 5.5V; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25010YI-G-T3
  • CAT25010YIGT3