onsemi CAT25010VP2I-GT3

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin TDFN EP T/R
$ 0.209
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25010VP2I-GT3.

onsemi

Datasheet15 pages16 years ago

IHS

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Related Parts

CAT25010 Series 1-Kbit (128 x 8) 5.5 V SPI Serial CMOS EEPROM - TSOP-8
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R
CAT25010 Series 1 Kbit (128 x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC Tube
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC T/R
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of onsemi CAT25010VP2I-GT3 provided by its distributors.

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive 8-Pin TDFN EP T/R
EEPROM, 1 Kbit, 128 x 8bit, Serial SPI, 10 MHz, TDFN, 8 Pins
HARDWARE/SOFTWARE Obsolete SPI 2010 EEPROM Memory -40C~85C TA 5V 1kb 2mA
1-kb SPI Serial CMOS EEPROM Memory
Eeprom, 1Kbit, 10Mhz, Spi, Tdfn-8; Memory Size:1Kbit; Eeprom Memory Configuration:128 X 8Bit; Memory Interface Type:Serial Spi; Clock Frequency:10Mhz; Memory Case Style:Tdfn; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltagerohs Compliant: Yes |Onsemi CAT25010VP2I-GT3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25010VP2I-GT3.