Microchip AT17LV128-10PI

EEPROM, FPGA CONFIG SERIAL, 128K 8-DIP | Microchip Technology Inc. AT17LV128-10PI
$ 10.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT17LV128-10PI.

Augswan

Datasheet26 pages29 years ago

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Microchip AT17LV128-10PI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.81
$ 7.87
Stock
96,226
206,377
Authorized Distributors
1
1
Case/Package
PDIP
DIP
Number of Pins
8
8
Density
128 kb
128 kb
Access Time
-
-
Frequency
12.5 MHz
12.5 MHz
Interface
2-Wire, Serial
2-Wire, Serial
Min Supply Voltage
4.5 V
3.3 V
Max Supply Voltage
5.5 V
5 V

Related Parts

Microchip25LC128-I/P
EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
Microchip25AA128-I/P
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP W Tube
Microchip24LC128-I/P
EEPROM Serial-2Wire 128K-bit 16K x 8 3.3V/5V 8-Pin PDIP Tube / IC EEPROM 128KBIT 400KHZ 8DIP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
CAT25010 Series 1 Kbit (128 x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8

Descriptions

Descriptions of Microchip AT17LV128-10PI provided by its distributors.

EEPROM, FPGA CONFIG SERIAL, 128K 8-DIP | Microchip Technology Inc. AT17LV128-10PI
EEPROM Serial-2Wire 128K-Bit 128K x 1 3.3V/5V 8-Pin PDIP
FPGA CONFIG SERIAL EEPROM 128K 3.3V - 10MHZ 8 PDIP IND TEMP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT17LV12810PI