onsemi CAT25128LI-G

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP W Tube
$ 0.562
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25128LI-G.

Newark

Datasheet20 pages12 years ago

onsemi

IHS

Verical

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT25128LI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-11-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-01-26
LTD Date2019-07-26

Related Parts

EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip25LC128-I/P
EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
Microchip25AA640A-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
Microchip25AA010A-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, MSOP-8, RoHS

Descriptions

Descriptions of onsemi CAT25128LI-G provided by its distributors.

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP W Tube
CAT25128 Series 128 Kbit (16K x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8
HARDWARE/SOFTWARE Obsolete Gold SPI EEPROM Memory -40C~85C TA 5V 128kb 4mA
EEPROM, 16KX8, Serial, CMOS, PDIP8
EEPROM SERIAL-SPI 128K 16KX8 2.5/5V DIP8
IC, EEPROM, 128KBIT, SERIAL, 10MHZ DIP-8; IC, EEPROM, 128KBIT, SERIAL, 10MHZ DIP-8; Memory Size:128Kbit; Memory Configuration:16K x 8; Clock Frequency:10MHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Memory Case Style:DIP; No. of Pins:8; IC Interface Type:SPI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25128LI-G.