Microchip ARF463AP1G

ARF463 Series N-Channel 100 Mhz 100 W RF Power Mopsfet - TO-247
$ 33.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ARF463AP1G.

Microchip

Datasheet5 pages11 years ago
Datasheet8 pages15 years ago
Datasheet4 pages17 years ago
Datasheet2 pages17 years ago
Datasheet12 pages7 years ago
Datasheet8 pages2 years ago
Datasheet14 pages4 years ago
Datasheet4 pages15 years ago
Datasheet8 pages13 years ago
Datasheet6 pages10 years ago
Datasheet12 pages7 years ago
Datasheet4 pages15 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+165%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationJapan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Single N-Channel 600 V 0.58 Ohms Flange Mount Power Mosfet - TO-247AC
HEXFET Power MOSFET | MOSFET N-CH 600V 11A TO-247AC
Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 45 A, 120 mΩ, TO-247
STMicroelectronicsSTY60NM60
N-CHANNEL 600V - 0.050 Ohm - 60A Max247 Zener-Protected MDmesh(TM)Power MOSFET
onsemiFCH104N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 37 A, 104 mΩ, TO-247

Descriptions

Descriptions of Microchip ARF463AP1G provided by its distributors.

ARF463 Series N-Channel 100 Mhz 100 W RF Power Mopsfet - TO-247
RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-247AD
Rf Fet, 500V, 9A, To-247; Drain Source Voltage Vds:500V; Continuous Drain Current Id:9A; Power Dissipation:180W; Operating Frequency Min:2Mhz; Operating Frequency Max:100Mhz; No. Of Pins:3Pins; Operating Temperature Max:150°C Rohs Compliant: Yes |Microchip Technology ARF463AP1G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.