STMicroelectronics STY60NM60

N-CHANNEL 600V - 0.050 Ohm - 60A Max247 Zener-Protected MDmesh(TM)Power MOSFET
$ 14.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STY60NM60.

element14 APAC

Datasheet8 pages23 years ago

TME

Factory Futures

Farnell

Nu Horizons

Inventory History

3 month trend:
-26.64%

CAD Models

Download STMicroelectronics STY60NM60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SIHG73N60E-GE3 N-CHANNEL MOSFET TRANSISTOR, 73 A, 600 V, 3-PIN TO-247AC
Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247AC
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 76 A, 41 mΩ, TO-247
STMicroelectronicsSTW72N60DM2AG
N-Channel 600 V 42 mOhm Flange Mount MDmesh DM2 Power Mosfet - TO-247
Single N-Channel 500 V 0.078 Ohms Through Hole Power Mosfet - SUPER-247
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 41 mΩ, TO-247

Descriptions

Descriptions of STMicroelectronics STY60NM60 provided by its distributors.

N-CHANNEL 600V - 0.050 Ohm - 60A Max247 Zener-Protected MDmesh(TM)Power MOSFET
Power MOSFET, N Channel, 600 V, 30 A, 0.05 ohm, MAX-247, Through Hole
Trans MOSFET N-CH 600V 60A 3-Pin (3+Tab) Max247 Tube
Power MOSFET Transistors N-Ch 600 Volt 60 Amp
MOSFET N-Channel 600V 60A Max247
60 A 600 V 0.055 ohm N-CHANNEL Si POWER MOSFET
560W(Tc) 30V 5V@250µA 266nC@10V 1 N-Ch 600V 55mΩ@30A,10V 60A 7.3nF@25V MAX-247-3 TH 15.9mm × 5.3mm × 20.3mm
Power MOSFETs, 600V, 60A, Max247, Tube
STMicroelectronics SCT
MOSFET, N CH, 600V, 60A, MAX247; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:600V; On Resistance Rds(on):50mohm; Rds(on) Test Voltage Vgs:30V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:560W; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:MAX-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:60A; Package / Case:Max-247; Power Dissipation Pd:560W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:600V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics