Microchip APA750-BGG456I

FPGA ProASICPLUS Family 750K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
$ 1,648.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APA750-BGG456I.

SHENGYU ELECTRONICS

Datasheet10 pages16 years ago

Mouser

CAD Models

Download Microchip APA750-BGG456I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,648.19
$ 1,648.19
Stock
72,650
171,924
Authorized Distributors
6
6
Case/Package
BGA
BGA
Number of Pins
456
456
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
356
356
Number of Gates
750000
750000
RAM Size
18 kB
18 kB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPA600-BGG456
FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
MicrochipAPA600-BG456I
FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
Rochester ElectronicsEP20K200EBC356-2
FPGA APEX 20K Family 200K Gates 8320 Cells 205MHz CMOS Technology 1.8V 356-Pin BGA
Rochester ElectronicsEP20K200BC356-1
FPGA APEX 20K Family 200K Gates 8320 Cells 250MHz CMOS Technology 2.5V 356-Pin BGA
Rochester ElectronicsEP20K200EBC356-1
FPGA APEX 20K Family 200K Gates 8320 Cells 367MHz 0.22um Technology 1.8V 356-Pin BGA

Descriptions

Descriptions of Microchip APA750-BGG456I provided by its distributors.

FPGA ProASICPLUS Family 750K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
ProASICPlus FPGA, 750K System Gates
FPGA 750000 GATES 180 MHz PBGA456
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA, BGA456,26X26,50
ProASIC Plus Flash FPGA 750K System Gates
Proasicplus Fpga, 750K System Gates 456 Pbga 35X35X2.60Mm Tray Rohs Compliant: Yes |Microchip Technology APA750-BGG456I
DGTL ISO 2500VRMS 6CH GP 16SOIC
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: INDUSTRIAL; Form Of Terminal: BALL; No. of Terminals: 456; Package Code: BGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA750BGG456I