Microchip APA600-BG456I

FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
$ 875.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APA600-BG456I.

SHENGYU ELECTRONICS

Datasheet10 pages16 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+149%

CAD Models

Download Microchip APA600-BG456I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 875.031
$ 730.63
$ 730.63
Stock
76,280
97,542
97,542
Authorized Distributors
6
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
456
456
456
Number of Logic Blocks (LABs)
-
-
-
Number of Logic Elements/Cells
-
-
-
Number of I/Os
356
356
356
Number of Gates
600000
600000
600000
RAM Size
15.8 kB
15.8 kB
15.8 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPA750-BGG456
FPGA ProASICPLUS Family 750K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
MicrochipAPA750-BG456
FPGA ProASICPLUS Family 750K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
MicrochipAPA450-BG456
FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
Rochester ElectronicsEPF10K200SBC356-2
FPGA FLEX 10KE Family 200K Gates 9984 Cells 200MHz CMOS Technology 2.5V 356-Pin BGA
Rochester ElectronicsEP20K200EBC356-2
FPGA APEX 20K Family 200K Gates 8320 Cells 205MHz CMOS Technology 1.8V 356-Pin BGA
Rochester ElectronicsEP20K200BC356-1
FPGA APEX 20K Family 200K Gates 8320 Cells 250MHz CMOS Technology 2.5V 356-Pin BGA

Descriptions

Descriptions of Microchip APA600-BG456I provided by its distributors.

FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um (CMOS) Technology 2.5V 456-Pin BGA
Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PBGA456
APA Series 690000 System Gates 356 I/O 126 kb ProASICPLUS® FPGA - PBGA-456

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA600-BG 456I
  • APA600BG456I