
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000050010 | 4 | 640 | 1d | ||||||||
| TME | AGLN020V5-CSG81I | 0 | 640 | 2h | ||||||||
| Microchip | AGLN020V5-CSG81I | 5 | 640 | Tray | 10h | |||||||
| Onlinecomponents.com | AGLN020V5-CSG81I | 0 | 160 | Bulk | ||||||||
| Avnet | AGLN020V5-CSG81I | 0 | 640 | 5h |
Download Microchip AGLN020V5-CSG81I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip AGLN020V5-CSG81I provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: