Lattice Semiconductor LCMXO2-640ZE-1TG100C

MACHX02 Series 640 LUTs 79 I/O 1.2 V Halogen-Free FPGA - TQFP-100
$ 8.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-640ZE-1TG100C.

IHS

Datasheet122 pages3 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
-52.63%

CAD Models

Download Lattice Semiconductor LCMXO2-640ZE-1TG100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.63
$ 10.177
Stock
216,066
130,034
Authorized Distributors
4
3
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
80
80
Number of Logic Elements/Cells
640
640
Number of I/Os
79
79
Number of Gates
640
-
RAM Size
2.3 kB
2.3 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO640E-3TN100C
Programmable within the system 320 1.14V 4.9ns 1.26V QFP SMD mount 14mm*14mm*1.4mm
Lattice SemiconductorLCMXO640C-3TN100C
CPLD MachXO Family 320 Macro Cells 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO640C-3TN100I
FPGA MachXO Family 640 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-640ZE-1TG100C provided by its distributors.

MACHX02 Series 640 LUTs 79 I/O 1.2 V Halogen-Free FPGA - TQFP-100
Fpga, 640 Logic Cell, Tqfp-100, 85Deg C; |Lattice Semiconductor LCMXO2-640ZE-1TG100C
FPGA MachXO2 Family 640 Cells 65nm Technology 1.2V 100-Pin TQFP Tray
Programmable within the system 1.14V 11.35ns 1.26V QFP SMD mount 14mm*14mm*1.4mm
FPGA, 640 LOGIC CELL, TQFP-100, 85DEG C; CPLD Type: FLASH; No. of Macrocells: 640; No. of I/O's: 79I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Pro

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors