Lattice Semiconductor LCMXO2-640ZE-1TG100I

MACHX02 Series 640 LUTs 79 I/O 1.2 V -1 Speed IND Green" FPGA - TQFP-100"
$ 10.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-640ZE-1TG100I.

IHS

Datasheet122 pages3 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

CAD Models

Download Lattice Semiconductor LCMXO2-640ZE-1TG100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.177
$ 8.63
Stock
130,034
216,066
Authorized Distributors
3
4
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
80
80
Number of Logic Elements/Cells
640
640
Number of I/Os
79
79
Number of Gates
-
640
RAM Size
2.3 kB
2.3 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLCMXO640E-3TN100C
Programmable within the system 320 1.14V 4.9ns 1.26V QFP SMD mount 14mm*14mm*1.4mm
Lattice SemiconductorLCMXO640E-3TN100I
FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.2V -3 Spd I
Lattice SemiconductorLCMXO640E-4TN100C
640 80 TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-640ZE-1TG100I provided by its distributors.

MACHX02 Series 640 LUTs 79 I/O 1.2 V -1 Speed IND Green" FPGA - TQFP-100"
Field Programmable Gate Array, 80 CLBS, 93.1MHz, 640-Cell, PQFP100
FPGA - Field Programmable Gate Array 640 LUTs 79 IO 1.2V 1 Spd
IC REG CHARG PUMP INV 25MA SOT23
CPLD, FLASH, 640 MACROCELLS, 79 I/O'S;
PLD, 640 LUTS, MACHXO2, 100TQFP; CPLD Type: FLASH; No. of Macrocells: 640; No. of I/O's: 79I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Propagation

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors