
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Stockers USA | AGL125V5-VQG100I | 594 | >1wk | |||||||||
| Aztech | AGL125V5-VQG100I | 725 | 11h | |||||||||
| SHENGYU ELECTRONICS | AGL125V5-VQG100I | 6,994 | 1 | 20h | ||||||||
| Worldway Electronics | AGL125V5-VQG100I | 15,498 | 7 | Tray | 13h | |||||||
| EIS COMPONENTS | AGL125V5-VQG100I | Contact | 1 | Box | >1wk |
Download datasheets and manufacturer documentation for Microchip AGL125V5-VQG100I.
Download Microchip AGL125V5-VQG100I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip AGL125V5-VQG100I provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip AGL125V5-VQG100I.