Intel / Altera EP1C3T100C8N

FPGA Cyclone®Family 2910Cells 275.03MHz 1.5V 100-Pin TQFP Tray
$ 24.522
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C3T100C8N.

IHS

Datasheet106 pages18 years ago

element14 APAC

Farnell

_legacy Avnet

iiiC

Inventory History

3 month trend:
-1.55%

CAD Models

Download Intel / Altera EP1C3T100C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.522
$ 46.17
Stock
640,283
286,055
Authorized Distributors
3
2
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
291
291
Number of Logic Elements/Cells
2910
2910
Number of I/Os
65
65
Number of Gates
-
-
RAM Size
-
7.3 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO2-2000ZE-3TG100I
MACHX02 Series 2112 LUTs 80 I/O 1.2 V -3 Speed IND Green" FPGA - TQFP-100"
Lattice SemiconductorLCMXO2-2000HE-4TG100C
Programmable within the system 1.14V 8.07ns 1.26V QFP SMD mount 14mm*14mm*1.4mm
Lattice SemiconductorLCMXO2-2000ZE-3TG100C
MACHX02 Series 2112 LUTs 80 I/O 1.2 V -3 Speed COM Green" FPGA - TQFP-100"
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 657MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Intel / Altera EP1C3T100C8N provided by its distributors.

FPGA Cyclone®Family 2910Cells 275.03MHz 1.5V 100-Pin TQFP Tray
CYCLONE FPGA, SMD, 1C3T100, WAFFLE45; No. of Logic Blocks: 291; No. of Macrocells: 2910; FPGA Family: Cyclone; Logic Case Style: TQFP; No. of Pins: 100Pins; No. of Speed Grades: 8; Total RAM Bits: 59904Kbit; No. of I/O's: 65I/O'
CYCLONE FPGA 2910, SMD, 1C3T100; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:1; No of I/O Lines:65; No. of Macrocells:2910; Frequency:275MHz; I/O Interface Standard:LVTTL, LVCMOS, SSTL-2, SSTL-3, LVDS, ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C3T100-C8N