Microchip AGL060V2-VQ100I

FPGA IGLOO® Family 60K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP
$ 14.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AGL060V2-VQ100I.

Microchip

Datasheet1 page13 years ago
Datasheet220 pages3 years ago
Datasheet149 pages2 years ago
Datasheet107 pages6 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip AGL060V2-VQ100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

FPGA IGLOO nano Family 60K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP
FPGA IGLOO nano Family 60K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP
IC FPGA 71 I/O 100VQFP / IGLOO nano Low Power Flash FPGAs with Flash*Freeze Technology
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Microchip AGL060V2-VQ100I provided by its distributors.

FPGA IGLOO® Family 60K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP
Igloo Fpga, 700Les 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip Technology AGL060V2-VQ100I
IC FPGA 1KB FLASH 60K 100-VQFP
IC SOC CORTEX-M3 80MHZ 484FBGA
FIELD PROGRAMMABLE GATE ARRAY, CMOS, TFQFP
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: INDUSTRIAL; Form Of Terminal: GULL WING; No. of Terminals: 100; Package Code: TFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGL060V2VQ100I