Microchip A54SX16A-1TQG100

FPGA SX-A Family 16K Gates 924 Cells 263MHz 0.25um/0.22um (CMOS) Technology 2.5V 100-Pin TQFP
$ 117.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A54SX16A-1TQG100.

SHENGYU ELECTRONICS

Datasheet108 pages19 years ago

CAD Models

Download Microchip A54SX16A-1TQG100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 117.88
$ 136.19
Stock
73,399
48,264
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
100
100
Number of Logic Blocks (LABs)
1452
1452
Number of Logic Elements/Cells
1452
1452
Number of I/Os
81
81
Number of Gates
16000
16000
RAM Size
-
-
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
2.75 V
2.75 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

FPGA SX Family 16K Gates 924 Cells 240MHz 0.35um (CMOS) Technology 3.3V/5V 100-Pin VQFP
FPGA SX Family 16K Gates 924 Cells 240MHz 0.35um (CMOS) Technology 3.3V/5V 100-Pin VQFP
FPGA SX Family 16K Gates 924 Cells 240MHz 0.35um (CMOS) Technology 3.3V/5V 100-Pin VQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLFEC1E-3T100C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 100-Pin TQFP
Lattice SemiconductorLFEC1E-5T100C
FPGA LatticeEC Family 1500 Cells 420MHz 130nm Technology 1.2V 100-Pin TQFP

Descriptions

Descriptions of Microchip A54SX16A-1TQG100 provided by its distributors.

FPGA SX-A Family 16K Gates 924 Cells 263MHz 0.25um/0.22um (CMOS) Technology 2.5V 100-Pin TQFP
FIELD PROGRAMMABLE GATE ARRAY, CMOS, LFQFP, QFP100,.63SQ,20
Sxa Fpga, 24K System Gates 100 Lqfp 14X14X1.4Mm Tray Rohs Compliant: Yes |Microchip Technology A54SX16A-1TQG100
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: COMMERCIAL; Form Of Terminal: GULL WING; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A54SX16A1TQG100