
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | A3PN020-2QNG68I | 0 | 520 | 3h | ||||||||
| Newark | A3PN020-2QNG68I | 0 | 520 | |||||||||
| Microchip | A3PN020-2QNG68I | 0 | 520 | Tray | 1h | |||||||
| Onlinecomponents.com | A3PN020-2QNG68I | 0 | 130 | Bulk | ||||||||
| Avnet | A3PN020-2QNG68I | 0 | 520 | 7h |
Download datasheets and manufacturer documentation for Microchip A3PN020-2QNG68I.
Download Microchip A3PN020-2QNG68I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip A3PN020-2QNG68I provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip A3PN020-2QNG68I.