Microchip A3PN015-2QNG68I

FPGA ProASIC®3 nano Family 15K Gates 130nm (CMOS) Technology 1.5V 68-Pin QFN EP
$ 5.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A3PN015-2QNG68I.

Master Electronics

Datasheet114 pages13 years ago

_legacy Avnet

CAD Models

Download Microchip A3PN015-2QNG68I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.135
$ 4.67
Stock
66,172
82,296
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
68
68
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
49
49
Number of Gates
15000
15000
RAM Size
-
-
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

FPGA IGLOOĀ® Family 15K Gates 130nm (CMOS) Technology 1.5V 68-Pin QFN EP
MicrochipA3P015-QNG68I
FPGA ProASIC®3 Family 15K Gates 231MHz 130nm Technology 1.5V 68-Pin QFN EP Tray
FPGA IGLOO nano Family 15K Gates 130nm (CMOS) Technology 1.5V 68-Pin QFN EP

Descriptions

Descriptions of Microchip A3PN015-2QNG68I provided by its distributors.

FPGA ProASIC®3 nano Family 15K Gates 130nm (CMOS) Technology 1.5V 68-Pin QFN EP
ProASIC3nano A3PN015 68-VFQFN Exposed Pad IN PRODUCTION (Last Updated: 3weeks ago) field programmable gate array 880mum 1.5V 350MHz 1mA
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: INDUSTRIAL; Form Of Terminal: NO LEAD; No. of Terminals: 68; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.