
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 93C46BT/ST | 0 | 2500 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | 93C46BT/ST | 0 | 2500 | Bulk | 18h | |||||||
| Farnell | 93C46BT/ST | 0 | 2500 | Tape & Reel | 4h | |||||||
| Win Source | WS-93C46BT/ST | 20 | 1 | 5h | ||||||||
| Worldway Electronics | 93C46BT/ST | 27,939 | 7 | Tape & Reel | 3h |
Download Microchip 93C46BT/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 93C46BT/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: