
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 93C46B-E/MS | 0 | 900 | 18h | ||||||||
| Newark | 93C46B-E/MS | 0 | 900 | |||||||||
| Onlinecomponents.com | 93C46B-E/MS | 0 | 100 | Bulk | ||||||||
| Microchip | 93C46B-E/MS | 0 | 1 | Tube | 2h | |||||||
| RS (Formerly Allied Electronics) | 93C46B-E/MS | 0 | 900 | Bulk | 12h |
Download Microchip 93C46B-E/MS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 93C46B-E/MS provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: