Microchip 93C46B-I/MS

Microchip 93C46B-I/MS Serial EEPROM Memory; 1kbit; 200ns; 4.5 to 5.5V 8-Pin MSOP
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93C46B-I/MS.

Microchip

Datasheet0 pages0 years ago
Datasheet30 pages18 years ago

element14 APAC

Microchip SCT

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 93C46B-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.48
Stock
193,172
160,399
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
-
-
Frequency
2 MHz
2 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-04-25
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

Microchip93C46A-I/MS
Microchip 93C46A-I/MS Serial EEPROM Memory; 1kbit; 200ns; 4.5 to 5.5V 8-Pin MSOP
Microchip93C46BT-I/MS
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, MSOP-8, RoHS
Microchip93C46A-E/MS
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, MSOP-8, RoHS
EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip 93C46B-I/MS provided by its distributors.

Microchip 93C46B-I/MS Serial EEPROM Memory; 1kbit; 200ns; 4.5 to 5.5V 8-Pin MSOP
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, MSOP-8, RoHS
Microchip SCT
EEPROM Serial-Microwire 1K-bit 64 x 16 5V 8-Pin MSOP Tube
Eeprom, 1Kbit, 64 X 16Bit, Microwire; |Microchip Technology 93C46B-I/MS
IC, EEPROM, 1KBIT, MICROWIRE, 2MHZ MSOP8; Memory Size: 1Kbit; EEPROM Memory Configuration: 64K x 16bit; Clock Frequency: 2MHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Memory Case Style: MSOP; No. of Pins: 8; Packaging: Each

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93C46B-IMS
  • 93C46BI/MS
  • 93C46BIMS