
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 93C46AT-I/ST | 0 | 2500 | 3h | ||||||||
| Newark | 93C46AT-I/ST | 0 | 2500 | Tape & Reel | ||||||||
| Microchip | 93C46AT-I/ST | 0 | 200 | Tape & Reel | 2h | |||||||
| Onlinecomponents.com | 93C46AT-I/ST | 0 | 625 | Bulk | ||||||||
| Avnet | 93C46AT-I/ST | 0 | 2500 | 8h |
Download Microchip 93C46AT-I/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 93C46AT-I/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: