Microchip 47L04T-E/SN

Serial EERAM, 4K bits (x8), 1 MHz, 2.7 to 3.6V, -40 to 125°C, SOIC-8, RoHS
$ 1.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 47L04T-E/SN.

Microchip

Datasheet41 pages4 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 47L04T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.456
$ 0.679
$ 0.679
Stock
116,068
1,176,037
1,176,037
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
-
-
Access Time
400 ns
400 ns
400 ns
Frequency
-
1 MHz
1 MHz
Interface
-
I2C
I2C
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2016-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 47L04T-E/SN provided by its distributors.

Serial EERAM, 4K bits (x8), 1 MHz, 2.7 to 3.6V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
R-PDSO-G8 Surface Mount 47L04 Tape & Reel (TR) ic memory 1MHz 400ns 3.9mm 4096bit
4kbit SRAM with EEPROM backup, 2.7-3.6V
4K, 3.0V Eeram Ext 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip Technology 47L04T-E/SN
NVRAM, EERAM, 4KBIT, -40 TO 125DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 47L04T-ESN