What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip 47L04-I/SN

IC EERAM 4KBIT I2C 1MHZ 8SOIC / EEPROM, SRAM Memory IC 4Kbit I²C 1 MHz 400 ns 8-SOIC

$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 47L04-I/SN.

Microchip

Datasheet41 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
+21.10%

CAD Models

Download Microchip 47L04-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.659
$ 1.015
$ 1.015
Stock
1,119,265
169,098
169,098
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
-
-
Access Time
400 ns
-
-
Frequency
1 MHz
-
-
Interface
I2C
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Projected EOL Date2044-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2016-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip 47L04-I/SN provided by its distributors.

IC EERAM 4KBIT I2C 1MHZ 8SOIC / EEPROM, SRAM Memory IC 4Kbit I²C 1 MHz 400 ns 8-SOIC
Serial EERAM, 4K bits (x8), 1 MHz, 2.7 to 3.6V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Microchip EERAM, 4Kbit, 8needle, surface mount installation, 8Bit, SOICencapsulation
NVRAM EERAM Serial I2C 4Kbit 2.7V to 3.6V 8-Pin SOIC Tube
EERAM, 4KBIT, 512 X 8BIT, SOIC-8; Memory Type: EERAM; Memory Size: 4Kbit; NVRAM Memory Configuration: 512 x 8bit; IC Interface Type: I2C; Access Time: -; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Sup

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 47L04-ISN
  • 47L04I/SN
  • 47L04ISN