
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 34AA02T-I/MNYCT-ND | 1,190 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000002169 | 1,095 | 3300 | 23h | ||||||||
| TME | 34AA02T-I/MNY | 0 | 3300 | 4h | ||||||||
| Microchip | 34AA02T-I/MNY | 7,695 | 200 | Tape & Reel | 3h | |||||||
| Newark | 34AA02T-I/MNY | 0 | 3300 | Tape & Reel |
Download Microchip 34AA02T-I/MNY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 34AA02T-I/MNY provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: