
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000002164 | 6,600 | 3300 | 22h | ||||||||
| TME | 34AA02T-E/MNY | 0 | 3300 | 19h | ||||||||
| Microchip | 34AA02T-E/MNY | 12,750 | 200 | Tape & Reel | 2h | |||||||
| Newark | 34AA02T-E/MNY | 0 | 3300 | Tape & Reel | ||||||||
| Onlinecomponents.com | 34AA02T-E/MNY | 0 | 825 | Bulk |
Download datasheets and manufacturer documentation for Microchip 34AA02T-E/MNY.
Download Microchip 34AA02T-E/MNY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 34AA02T-E/MNY provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: