
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000002092 | 4,140 | 420 | 12h | ||||||||
| TME | 25LC320-E/P | 0 | 420 | 10h | ||||||||
| Microchip | 25LC320-E/P | 5,160 | 1 | Tube | 3h | |||||||
| Newark | 25LC320-E/P | 0 | 420 | |||||||||
| Onlinecomponents.com | 25LC320-E/P | 0 | 60 | Bulk |
Download Microchip 25LC320-E/P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip 25LC320-E/P provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: