
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 25LC160A-E/SN | 400 | 100 | Bulk | ||||||||
| Master Electronics | 25LC160A-E/SN | 400 | 100 | |||||||||
| NAC Semi | MCHP00000001976 | 10,000 | 500 | 7h | ||||||||
| TME | 25LC160A-E/SN | 0 | 500 | 12h | ||||||||
| Microchip | 25LC160A-E/SN | 11,000 | 1 | Tube | 4h |
Download datasheets and manufacturer documentation for Microchip 25LC160A-E/SN.
Download Microchip 25LC160A-E/SN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 25LC160A-E/SN provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip 25LC160A-E/SN.