Microchip 25C320T-I/SN

25C320 Series 32 Kb (4K x 8) 3 MHz SMT SPI Bus Serial EEPROM - SOIC-8
$ 1.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25C320T-I/SN.

Electro Sonic

Datasheet26 pages17 years ago

DigiKey

Inventory History

3 month trend:
-2.66%

CAD Models

Download Microchip 25C320T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.236
$ 0.762
$ 0.762
Stock
239,544
134,933
134,933
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
32 kb
32 kb
32 kb
Access Time
150 ns
150 ns
150 ns
Frequency
3 MHz
3 MHz
3 MHz
Interface
SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25C320/SN
25C320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
Microchip25C320-I/SN
25C320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
Microchip25C320T/SN
32Kb £¨4K x 8£© 5V 4 k x 8 4.5V EEPROM, 5.5V 3MHz 5ms SPI 200Year SOIC-8 4.9mm*3.9mm

Descriptions

Descriptions of Microchip 25C320T-I/SN provided by its distributors.

25C320 Series 32 Kb (4K x 8) 3 MHz SMT SPI Bus Serial EEPROM - SOIC-8
32Kb £¨4K x 8£© 5V 4 k x 8 4.5V EEPROM, 5.5V 3MHz 150ns SPI 200Year SOIC-8 4.9mm*3.9mm
EEPROM Serial-SPI 32K-bit 4K x 8 5V 8-Pin SOIC N T/R
Eeprom, 32Kbit, -40 To 85Deg C; Memory Configuration:4K X 8Bit; Interfaces:Spi; Clock Frequency Max:3Mhz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology 25C320T-I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25C320T-ISN
  • 25C320T-I_SN