Microchip 25C320-I/SN

25C320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25C320-I/SN.

Augswan

Datasheet26 pages18 years ago

Future Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-1.22%

CAD Models

Download Microchip 25C320-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 0.823
$ 0.823
Stock
176,825
172,748
172,748
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
32 kb
32 kb
32 kb
Access Time
150 ns
150 ns
150 ns
Frequency
3 MHz
3 MHz
3 MHz
Interface
I2C, SPI
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

Microchip25C320/SN
25C320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
Microchip25LC320A-I/SN
MICROCHIP - 25LC320A-I/SN - EEPROM, 32 Kbit, 4K x 8bit, Serial SPI, 10 MHz, SOIC, 8 Pins
Microchip25AA320A-I/SN
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIC-8, RoHS
CAV24C32 Series 32-Kbit (4 K x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8
EEPROM Serial-I2C 32K-Bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
STMicroelectronicsM24C32-RMN6TP
M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of Microchip 25C320-I/SN provided by its distributors.

25C320 Series 32 Kbit (4K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
MICROCHIP 25C320-I/SN SERIAL EEPROM MEMORY,32KBIT,150NS,4.5 TO 5.5V 8-PIN SOIC
EEPROM Serial-SPI 32K-bit 4K x 8 5V 8-Pin SOIC N Tube
EEPROM 32Kb (4Kx8) 5V 4.5V-5.5V 3MHz 150ns SPI SOIC-8 SMD 4.9mm L × 3.9mm W
IC, EEPROM, 32KBIT, SERIAL, 3MHZ, SOIC-8; IC, EEPROM, 32KBIT, SERIAL, 3MHZ, SOIC-8; Memory Size:32Kbit; Memory Configuration:4K x 8; Clock Frequency:3MHz; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface Type:SPI; Frequency:3MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25C320-I/SN.
  • 25C320-ISN
  • 25C320-I_SN
  • 25C320ISN