Microchip 25AA640-I/P

25AA640 Series 64 Kbit (8K x 8) 5.5 V SPI Bus Serial EEPROM - DIP-8
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA640-I/P.

Augswan

Datasheet24 pages17 years ago

DigiKey

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.10%

CAD Models

Download Microchip 25AA640-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24FC64-I/P
MICROCHIP 24FC64-I/P SERIAL EEPROM MEMORY,64KBIT,1000NS,1.7 TO 5.5V 8-PIN PDIP
Microchip25AA640A-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
Microchip24AA64/P
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 25AA640-I/P provided by its distributors.

25AA640 Series 64 Kbit (8K x 8) 5.5 V SPI Bus Serial EEPROM - DIP-8
MICROCHIP 25AA640-I/P SERIAL EEPROM MEMORY,64KBIT,475NS,1.8 TO 5.5V 8-PIN PDIP
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
64K SPI Bus Serial EEPROM | IC EEPROM 64K SPI 1MHZ 8DIP
Serial Eeprom, 64Kbit, 1Mhz, Dip-8; Memory Configuration:8K X 8Bit; Interfaces:Spi; Clock Frequency Max:1Mhz; Ic Case/Package:Dip; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Ic Mounting:Through Hole; Msl:-Rohs Compliant: Yes |Microchip Technology 25AA640-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA640-IP
  • 25AA640-I_P
  • 25AA640I/P
  • 25AA640IP