Microchip 25AA640A-I/P

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA640A-I/P.

Microchip

Datasheet38 pages5 years ago

element14 APAC

Newark

TME

element14

Inventory History

3 month trend:
+41.46%

CAD Models

Download Microchip 25AA640A-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
$ 0.932
Stock
203,101
109,987
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
64 kb
64 kb
Access Time
-
100 ns
Frequency
-
-
Interface
SPI
SPI
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-10-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Microchip25LC640A-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, PDIP-8, RoHS
Microchip24AA64-I/P
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip24AA64F-I/P
M24C02 Series 2 Kb ( 256 x 8 ) 5.5 V Serial I2C Bus EEPROM - PDIP-8
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 25AA640A-I/P provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
IC EEPROM 64KBIT SPI 10MHZ 8DIP / EEPROM Memory IC 64Kb (8K x 8) SPI 10 MHz 8-PDIP
EEPROM; MICROCHIP; 25AA640A-I/P; SPI, Serial; 1.8 V - 5.5 V; EEPROM; 10 MHz
64Kb (8K x 8) 1.8V~5.5V 5ms 8Kx8 1.8V EEPROM,Non-Volatile 5.5V 10MHz 50ns SPI 200Year PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
IC, EEPROM, 64KBIT, SERIAL, 10MHZ, DIP-8; Memory Size:64Kbit; Memory Configuration:8K x 8; Clock Frequency:10MHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Memory Case Style:DIP; No. of Pins:8; IC Interface Type:SPI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA640A-I/P.
  • 25AA640A-IP