onsemi CAT24C64LI-G

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
$ 0.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C64LI-G.

IHS

Datasheet16 pages10 years ago
Datasheet18 pages19 years ago

onsemi

Newark

element14 APAC

Augswan

CAD Models

Download onsemi CAT24C64LI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-11-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-01-26
LTD Date2019-07-26

Related Parts

Microchip24LC64-I/P
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC64F-I/P
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip24AA64-I/P
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi CAT24C64LI-G provided by its distributors.

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
SERIAL EEPROM, 64KBIT, 400KHZ, DIP-8
The CAT24C64 is a 64 kb CMOS Serial EEPROM devices internally organized as 8192 words of 8 bits each. It
SERIAL EEPROM, 64KBIT, 400KHZ, DIP-8; Memory Configuration:8K x 8bit; Interfaces:I2C; Clock Frequency Max:400kHz; IC Case / Package:DIP; No. of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; IC Mounting:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C64LIG