
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000001664 | 9,400 | 500 | 16h | ||||||||
| TME | 25AA160D-E/SN | 0 | 500 | 15h | ||||||||
| Microchip | 25AA160D-E/SN | 11,800 | 1 | Tube | 9h | |||||||
| Newark | 25AA160D-E/SN | 0 | 500 | |||||||||
| Onlinecomponents.com | 25AA160D-E/SN | 0 | 100 | Bulk |
Download Microchip 25AA160D-E/SN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip 25AA160D-E/SN provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: