Microchip 25AA128-I/SM

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIJ-8, RoHS
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA128-I/SM.

Microchip

Datasheet35 pages4 years ago

SHENGYU ELECTRONICS

Augswan

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-2.45%

CAD Models

Download Microchip 25AA128-I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 2.21
Stock
87,730
66,191
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
128 kb
128 kb
Access Time
-
160 ns
Frequency
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CAT25128 Series 128 kb (16 K x 8) 5.5 V SMT SPI Serial CMOS EEPROM - UDFN-8
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
Microchip25AA128T-I/SN
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
Microchip25AA128T-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, TSSOP-8, RoHS
Microchip25AA128X-I/ST
128Kb £¨16K x 8£© 16Kx8 1.8V EEPROM,Non-Volatile 5.5V 10MHz 50ns SPI 200Year TSSOP-8

Descriptions

Descriptions of Microchip 25AA128-I/SM provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIJ-8, RoHS
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube
128Kb £¨16K x 8£© 16Kx8 1.8V EEPROM, 5.5V 10MHz 160ns SPI 200Year SOP 5.26mm*5.25mm*1.98mm
128K SPI SERIAL EEPROM W/ 64 BYTE PAGE, 1.8V
Eeprom, Aec-Q100, 128Kbit, -40To85Deg C; Memory Configuration:16K X 8Bit; Interfaces:Spi; Clock Frequency Max:3Mhz; Ic Case/Package:Soij; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip Technology 25AA128-I/SM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA128-ISM
  • 25AA128I/SM
  • 25AA128ISM