
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000001560 | 10,000 | 2500 | 16h | ||||||||
| TME | 25AA020AT-I/ST | 0 | 2500 | 23h | ||||||||
| Microchip | 25AA020AT-I/ST | 12,500 | 200 | Tape & Reel | 7h | |||||||
| Newark | 25AA020AT-I/ST | 0 | 2500 | Tape & Reel | ||||||||
| Onlinecomponents.com | 25AA020AT-I/ST | 0 | 625 | Bulk |
Download Microchip 25AA020AT-I/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 25AA020AT-I/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: