onsemi CAT25020HU4I-GT3

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25020HU4I-GT3.

Upverter

Datasheet14 pages3 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

HQonline

Inventory History

3 month trend:
-20.10%

CAD Models

Download onsemi CAT25020HU4I-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-10-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsM95020-WDW6TP
4 KBIT SERIAL SPI BUS EEPROM WITH HIGH-SPEED CLOCK EEPROM, 256X8, Serial, CMOS, PDSO8
EEPROM Serial 2-Kb SPI - Automotive Grade 2 kb SPI Serial CMOS EEPROM Memory (Die Rev. E)
STMicroelectronicsM24C02-RDW6TP
M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 125°C, TSSOP-8, RoHS

Descriptions

Descriptions of onsemi CAT25020HU4I-GT3 provided by its distributors.

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
CAT25020 Series 2 Kbit (256 x 8) 5.5 V SMT SPI Serial CMOS EEPROM - UDFN-8
2Kb £¨256 x 8£© 256x8 1.8V EEPROM,Non-Volatile 5.5V 10MHz 40ns SPI 100Year DFN , 2mm*3mm*480¦Ìm
IC EEPROM 2KBIT SPI 10MHZ 8UDFN / EEPROM Memory IC 2Kb (256 x 8) SPI 8-UDFN-EP (2x3)
Eeprom Serial 2-Kb Spi/ Reel |Onsemi CAT25020HU4I-GT3
EEPROM, 2KBIT, 10MHZ, I2C, UDFN-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: UDFN; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25020HU4IGT3