Microchip 25AA020AT-I/MNY

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, TDFN-8, RoHS
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA020AT-I/MNY.

SHENGYU ELECTRONICS

Datasheet38 pages13 years ago

Microchip

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip 25AA020AT-I/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 1.118
Stock
97,617
95,863
Authorized Distributors
6
6
Case/Package
-
DFN
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
50 ns
-
Frequency
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-10-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2011-10-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
25AA02E48 Series 2 Kb (256 x 8) 5.5 V 10 MHz SPI Bus Serial EEPROM - SOIC-8
2Kb £¨256 x 8£© 256x8 1.8V EEPROM,Non-Volatile 5.5V 10MHz 50ns SPI 200Year SOIC-8 4.9mm*3.9mm
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
EEPROM Serial 2-Kb SPI - Automotive Grade 2 kb SPI Serial CMOS EEPROM Memory (Die Rev. E)
EEPROM Serial-SPI 2K-bit 256 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip 25AA020AT-I/MNY provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, TDFN-8, RoHS
Microchip SCT
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TDFN EP T/R
MICROCHIP 25AA020AT-I/MNY EEPROM MEMORY CHIP,2KBIT,160NS,1.8 TO 5.5V 8-PIN TDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA020AT-IMNY