
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 24LCS52/SN | 0 | 900 | 4h | ||||||||
| Newark | 24LCS52/SN | 0 | 900 | |||||||||
| Onlinecomponents.com | 24LCS52/SN | 0 | 100 | Bulk | ||||||||
| Avnet | 24LCS52/SN | 0 | 900 | 15h | ||||||||
| RS (Formerly Allied Electronics) | 24LCS52/SN | 0 | 900 | Bulk | 5h |
Download Microchip 24LCS52/SN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip 24LCS52/SN provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: