
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000001280 | 21,200 | 900 | 5h | ||||||||
| TME | 24LC16B/ST | 0 | 900 | 10h | ||||||||
| Newark | 24LC16B/ST | 0 | 900 | |||||||||
| Onlinecomponents.com | 24LC16B/ST | 0 | 100 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 24LC16B/ST | 0 | 900 | Bulk | 3h |
Download Microchip 24LC16B/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 24LC16B/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: