ROHM BR24L16FVT-WE2

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
$ 0.479
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24L16FVT-WE2.

IHS

Datasheet40 pages14 years ago

Farnell

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+33.59%

CAD Models

Download ROHM BR24L16FVT-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.272
Stock
185,456
122,702
Authorized Distributors
6
3
Case/Package
LSSOP
TSSOP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
900 ns
450 ns
Frequency
400 kHz
1 MHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.7 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM24C16-RDW6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
STMicroelectronicsM24LR16E-RDW6T/2
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R

Descriptions

Descriptions of ROHM BR24L16FVT-WE2 provided by its distributors.

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM, 2KX8, Serial, CMOS, PDSO8
IC EEPROM 16KBIT 400KHZ 8TSSOP-B
16Kb (2K x 8) 1.7V~5.5V 2Kx8 1.8V EEPROM Non-Volatile 5.5V 400kHz 900ns I2C 40Year SOP SMD, Adhesive Mount 3mm × 4.4mm × 1mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE