
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 24LC04BT/ST | 0 | 2500 | 20h | ||||||||
| Newark | 24LC04BT/ST | 0 | 2500 | Tape & Reel | ||||||||
| Onlinecomponents.com | 24LC04BT/ST | 0 | 625 | Bulk | ||||||||
| Avnet | 24LC04BT/ST | 0 | 2500 | 8h | ||||||||
| RS (Formerly Allied Electronics) | 24LC04BT/ST | 0 | 2500 | Bulk | 22h |
Download Microchip 24LC04BT/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip 24LC04BT/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: