Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT24C05YI-GT3

EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C05YI-GT3.

IHS

Datasheet15 pages5 years ago
Datasheet18 pages20 years ago

onsemi

Augswan

CAD Models

Download onsemi CAT24C05YI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-03-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
STMicroelectronicsM24C04-RDW6TP
M24C04-R Series 4 Kb (512 x 8) 5.5 V SMT Serial I2C bus EEPROM - TSSOP-8
EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
STMicroelectronicsM24LR04E-RDW6T/2
STMicroelectronics EEPROM, 4Kbit, Serial I2C, TSSOP, 8-Pin, SMD
EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R

Descriptions

Descriptions of onsemi CAT24C05YI-GT3 provided by its distributors.

EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EAR99 Surface Mount CAT24C05 Tape & Reel (TR) ic memory 400kHz 900ns 3mm 1mA
EEPROM, 512X8, Serial, CMOS, PDSO8
IC EEPROM 4K I2C 400KHZ 8TSSOP
IC, EEPROM, 4KBIT, SERIAL 400KHZ TSSOP-8; Memory Size:4Kbit; Memory Configuration:512 x 8; IC Interface Type:I2C; Clock Frequency:400kHz; Supply Voltage Range:1.7V to 5.5V; Memory Case Style:TSSOP; No. of Pins:8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C05YI-G-T3
  • CAT24C05YIGT3