Microchip 24C01CT-I/OT

I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, SOT-23-6, RoHS
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24C01CT-I/OT.

Upverter

Datasheet36 pages14 years ago
Technical Drawing3 pages24 years ago

Microchip

Microchip SCT

TME

Inventory History

3 month trend:
-0.16%

CAD Models

Download Microchip 24C01CT-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.54
Stock
174,747
128,649
Authorized Distributors
6
6
Case/Package
SOT-23-6
SOT-23
Number of Pins
6
6
Density
1 kb
1 kb
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C, Serial
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-28
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24C01CT-E/OT
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, SOT-23-6, RoHS
Microchip24AA014T-I/OT
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R
Microchip24LC014T-I/OT
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 85°C, SOT-23-6, RoHS

Descriptions

Descriptions of Microchip 24C01CT-I/OT provided by its distributors.

I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, SOT-23-6, RoHS
Microchip SCT
1Kb £¨128 x 8£© 4.5V~5.5V 128x8 4.5V EEPROM, 5.5V 400KHz 900ns I2C 200Year SOT-23 1.3mm
EEPROM Serial-I2C 1K-bit 128 x 8 5V 6-Pin SOT-23 T/R
IC EEPROM 1KBIT 400KHZ SOT23-6 | Microchip Technology Inc. 24C01CT-I/OT
Eeprom, 1Kbit, -40 To 85Deg C; Memory Configuration:128 X 8Bit; Interfaces:I2C; Clock Frequency Max:400Khz; Ic Case/Package:Sot-23; No. Of Pins:6Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology 24C01CT-I/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C01CT-IOT