Microchip 24AA515-I/SM

24AA515 Series 512 Kbit (64K X 8) 5.5 V SMT I2C CMOS Serial EEPROM - SOIJ-8
$ 3.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA515-I/SM.

Augswan

Datasheet24 pages17 years ago

Future Electronics

Mouser

CAD Models

Download Microchip 24AA515-I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.474
$ 9.5
Stock
100,528
123,576
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Memory Type
EEPROM
EEPROM
Density
512 kb
512 kb
Address Bus Width
-
-
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Microchip24FC512T-I/SM
Ic, serial Eeprom, 64Kx8, cmos, sop, 8Pin, plastic Rohs Compliant: Yes |Microchip 24FC512T-I/SM
Microchip24LC512-I/SM
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube / IC EEPROM 512KBIT 400KHZ 8SOIJ
Microchip24LC512T-I/SM
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ T/R / IC EEPROM 512KBIT 400KHZ 8SOIJ
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R

Descriptions

Descriptions of Microchip 24AA515-I/SM provided by its distributors.

24AA515 Series 512 Kbit (64K X 8) 5.5 V SMT I2C CMOS Serial EEPROM - SOIJ-8
EAR99 Surface Mount 24AA515 Tube ic memory 400kHz 900ns 5.23mm 3mA
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube
512K I2C™ CMOS Serial EEPROM | IC EEPROM 512K I2C 400KHZ 8SOIJ
Ic, serial Eeprom,64Kx8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology 24AA515-I/SM
EEPROM, 512KBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA515-ISM
  • 24AA515I/SM
  • 24AA515ISM