Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT24C512XI-T2

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R

$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C512XI-T2.

IHS

Datasheet15 pages3 years ago

HQonline

Upverter

Master Electronics

Augswan

Inventory History

3 month trend:
-31.51%

CAD Models

Download onsemi CAT24C512XI-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.748
$ 1.1
Stock
512,620
960,613
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
8
8
Density
512 kb
-
Access Time
-
-
Frequency
1 MHz
-
Interface
I2C
-
Min Supply Voltage
1.8 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsM24512-RMN6TP
M24512-RMN6TP SERIAL EEPROM MEMORY, 512KBIT, 900NS, 1.8 TO 5.5 V 8-PIN SOIC
Microchip24FC512-I/SM
EEPROM; MICROCHIP; 24FC512-I/SM; 2-Wire, I2C, Serial; 1.7 V - 5.5 V; EEPROM; 1 MHz
Microchip24FC512-I/SN
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
STMicroelectronicsM24512-WMN6P
M24512-WMN6P SERIAL EEPROM MEMORY, 512KBIT, 900NS, 2.5 - 5.5 V 8-PIN SOIC
STMicroelectronicsM24512-WMN6TP
EEPROM, I2C, Serial, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, SOIC N
EEPROM, 64KX8, Serial, CMOS, PDSO8

Descriptions

Descriptions of onsemi CAT24C512XI-T2 provided by its distributors.

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R
Serial Eeprom, 512Kbit, 400Khz, Soic-8; |Onsemi CAT24C512XI-T2
CAT24C512XI-T2 EEPROM MEMORY, 512KB, 400NS, 1.8 - 5.5 V 8-PIN SOIC
EEPROM, 512K (64KX8), 12C, 8SOIC; Memory Size:512Kbit; Memory Configuration:64k x 8bit; Clock Frequency:1MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOIC EIAJ; No. of Pins:8; Interface Type:I2C, Serial; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); IC Generic Number:24C512

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C512XIT2